STMicroelectronics LD39050PU33R, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 6-Pin, DFN

Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 (Typ.) %/mA
Mounting Type
Surface Mount
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.55mm
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.55mm
Minimum Operating Temperature
-40 °C
Length
2mm
Width
2mm
Страна на произход
Malaysia
€ 6,19
€ 0,619 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,19
€ 0,619 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,619 | € 6,20 |
20+ | € 0,589 | € 5,89 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 (Typ.) %/mA
Mounting Type
Surface Mount
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.55mm
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.55mm
Minimum Operating Temperature
-40 °C
Length
2mm
Width
2mm
Страна на произход
Malaysia