STMicroelectronics LD1117ASTR, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 1.25 → 15 V 3+Tab-Pin, SOT-223

Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
1.25 → 15 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Reference Voltage
1.275V
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Length
6.5mm
Width
3.5mm
Детайли за продукта
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 40,09
€ 0,401 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 40,09
€ 0,401 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 180 | € 0,401 | € 8,02 |
200 - 480 | € 0,38 | € 7,60 |
500 - 980 | € 0,359 | € 7,17 |
1000+ | € 0,341 | € 6,83 |
Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
1.25 → 15 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Reference Voltage
1.275V
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Length
6.5mm
Width
3.5mm
Детайли за продукта
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.