STMicroelectronics LD1117AS33TR, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 3+Tab-Pin, SOT-223

Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
5mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Maximum Operating Temperature
+125 °C
Length
6.5mm
Width
3.5mm
Страна на произход
Malaysia
Детайли за продукта
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
€ 841,54
€ 0,337 Each (On a Reel of 2500) (ex VAT)
2500
€ 841,54
€ 0,337 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
5mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Maximum Operating Temperature
+125 °C
Length
6.5mm
Width
3.5mm
Страна на произход
Malaysia
Детайли за продукта
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.