STMicroelectronics LD1086V33-DG, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, TO-220

Номер на артикул на RS: 196-1946PМарка: STMicroelectronics№ по каталога на производителя: LD1086V33-DG
brand-logo

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

6 mV

Mounting Type

Through Hole

Quiescent Current

10mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Input Voltage

30 V

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

4.6mm

Automotive Standard

AEC-Q100

Length

10.4mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,95

€ 1,318 Each (Supplied in a Tube) (ex VAT)

STMicroelectronics LD1086V33-DG, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, TO-220
Изберете тип опаковка

€ 32,95

€ 1,318 Each (Supplied in a Tube) (ex VAT)

STMicroelectronics LD1086V33-DG, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, TO-220
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 45€ 1,318€ 6,59
50 - 120€ 1,186€ 5,93
125 - 245€ 1,068€ 5,34
250+€ 1,013€ 5,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

6 mV

Mounting Type

Through Hole

Quiescent Current

10mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Input Voltage

30 V

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

4.6mm

Automotive Standard

AEC-Q100

Length

10.4mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more