STMicroelectronics LD1086DT50TR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, DPAK

Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Function
Standard
Maximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Load Regulation
72 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
10mA
Pin Count
3
Reference Voltage
1.281V
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
4.6mm
Length
10.4mm
Width
9.35mm
Детайли за продукта
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
€ 7,57
€ 0,757 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 7,57
€ 0,757 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,757 | € 7,57 |
20+ | € 0,72 | € 7,20 |
Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Function
Standard
Maximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Load Regulation
72 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
10mA
Pin Count
3
Reference Voltage
1.281V
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
4.6mm
Length
10.4mm
Width
9.35mm
Детайли за продукта
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.