Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32

Номер на артикул на RS: 261-4755Марка: STMicroelectronics№ по каталога на производителя: L9961TR
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN32

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Maximum Output Current

300µA

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 374,87

€ 1,458 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32

€ 4 374,87

€ 1,458 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 1,458€ 4 374,87
6000+€ 1,423€ 4 267,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN32

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Maximum Output Current

300µA

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more