Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
-12 V
Number of Outputs
1
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Height
9.15mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-35 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
€ 3,23
€ 0,323 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,23
€ 0,323 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,323 | € 3,23 |
100 - 990 | € 0,203 | € 2,03 |
1000 - 1990 | € 0,199 | € 1,99 |
2000 - 9990 | € 0,193 | € 1,93 |
10000+ | € 0,188 | € 1,88 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
-12 V
Number of Outputs
1
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Height
9.15mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-35 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.