Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L78L33ABD-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 8-Pin, SO

Номер на артикул на RS: 196-1942Марка: STMicroelectronics№ по каталога на производителя: L78L33ABD-TR
brand-logo

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

24 V

Minimum Operating Temperature

-40 °C

Height

1.5mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,59

€ 0,112 Each (In a Pack of 50) (ex VAT)

STMicroelectronics L78L33ABD-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 8-Pin, SO
Изберете тип опаковка

€ 5,59

€ 0,112 Each (In a Pack of 50) (ex VAT)

STMicroelectronics L78L33ABD-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 8-Pin, SO
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,112€ 5,59
250 - 450€ 0,105€ 5,23
500 - 1200€ 0,10€ 4,99
1250 - 2450€ 0,094€ 4,70
2500+€ 0,089€ 4,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

24 V

Minimum Operating Temperature

-40 °C

Height

1.5mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more