STMicroelectronics L78L15ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 15 V 3-Pin, SOT-89

Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
150 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Height
1.6mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
4.6mm
Width
2.6mm
Детайли за продукта
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
€ 11,28
€ 0,451 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 11,28
€ 0,451 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
150 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6.5mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Height
1.6mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
4.6mm
Width
2.6mm
Детайли за продукта
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

