STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92

Номер на артикул на RS: 686-9653PМарка: STMicroelectronics№ по каталога на производителя: L78L12ACZ-AP
brand-logo

Технически документи

Спецификации

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Accuracy

±5%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6.5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Length

4.95mm

Width

3.94mm

Детайли за продукта

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,31

€ 0,133 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
Изберете тип опаковка

€ 33,31

€ 0,133 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics L78L12ACZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 950€ 0,133€ 6,66
1000 - 2450€ 0,118€ 5,90
2500+€ 0,102€ 5,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Accuracy

±5%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6.5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Length

4.95mm

Width

3.94mm

Детайли за продукта

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more