STMicroelectronics L7824CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 24 V 3-Pin, D2PAK

Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
24 V
Line Regulation
480 mV
Load Regulation
480 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
0 °C
Height
4.6mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
40 V
Length
10.4mm
Width
9.35mm
Детайли за продукта
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
€ 10,01
€ 1,001 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 10,01
€ 1,001 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,001 | € 10,01 |
50 - 90 | € 0,94 | € 9,40 |
100 - 240 | € 0,891 | € 8,91 |
250 - 490 | € 0,838 | € 8,38 |
500+ | € 0,798 | € 7,98 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
24 V
Line Regulation
480 mV
Load Regulation
480 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
0 °C
Height
4.6mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
40 V
Length
10.4mm
Width
9.35mm
Детайли за продукта
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management