STMicroelectronics L7815CV, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220

Номер на артикул на RS: 168-6061Марка: STMicroelectronics№ по каталога на производителя: L7815CV
brand-logo

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

300 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Width

4.6mm

Length

10.4mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 31,27

€ 0,625 Each (In a Tube of 50) (ex VAT)

STMicroelectronics L7815CV, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220

€ 31,27

€ 0,625 Each (In a Tube of 50) (ex VAT)

STMicroelectronics L7815CV, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,625€ 31,27
100 - 950€ 0,463€ 23,14
1000 - 1950€ 0,45€ 22,51
2000 - 9950€ 0,439€ 21,93
10000+€ 0,428€ 21,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

300 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Width

4.6mm

Length

10.4mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от