Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
12 V
Line Regulation
120 mV
Load Regulation
100 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
4.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
P.O.A.
Производствен пакет (Тръба)
1
P.O.A.
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
12 V
Line Regulation
120 mV
Load Regulation
100 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
4.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management