Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L7805CDT-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, DPAK

Номер на артикул на RS: 686-9221Марка: STMicroelectronics№ по каталога на производителя: L7805CDT-TR
brand-logo

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

0 °C

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Length

6.6mm

Width

6.2mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,81

€ 0,581 Each (In a Pack of 10) (ex VAT)

STMicroelectronics L7805CDT-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, DPAK
Изберете тип опаковка

€ 5,81

€ 0,581 Each (In a Pack of 10) (ex VAT)

STMicroelectronics L7805CDT-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, DPAK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,581€ 5,81
50 - 90€ 0,546€ 5,46
100 - 240€ 0,517€ 5,17
250 - 490€ 0,487€ 4,87
500+€ 0,465€ 4,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

0 °C

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Length

6.6mm

Width

6.2mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more