Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L7805ABV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220

Номер на артикул на RS: 686-9820Марка: STMicroelectronics№ по каталога на производителя: L7805ABV
brand-logo

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Accuracy

2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

4.3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.4mm

Width

4.6mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,47

€ 0,339 Each (In a Pack of 25) (ex VAT)

STMicroelectronics L7805ABV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Изберете тип опаковка

€ 8,47

€ 0,339 Each (In a Pack of 25) (ex VAT)

STMicroelectronics L7805ABV, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,339€ 8,47
100 - 975€ 0,203€ 5,08
1000 - 1975€ 0,155€ 3,86
2000 - 9975€ 0,151€ 3,77
10000+€ 0,147€ 3,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Accuracy

2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

4.3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.4mm

Width

4.6mm

Детайли за продукта

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от