STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8

Номер на артикул на RS: 152-201Марка: STMicroelectronics№ по каталога на производителя: L6920DBTR
brand-logo

Технически документи

Спецификации

Controller Type

Step Up Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP8

Pin Count

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 348,43

€ 1,337 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8

€ 5 348,43

€ 1,337 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Step Up Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP8

Pin Count

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more