STMicroelectronics L6563HTR, Power Factor Controller, 70 kHz, 22.5 V 16-Pin, SOIC

Номер на артикул на RS: 188-8553Марка: STMicroelectronics№ по каталога на производителя: L6563HTR
brand-logo

Технически документи

Спецификации

Maximum Switching Frequency

70 kHz

Start-up Supply Current

150µA

IC Type

Power Factor Controller IC

Maximum Source Current

4mA

Maximum Sink Current

4.5mA

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,97

€ 0,697 Each (In a Pack of 10) (ex VAT)

STMicroelectronics L6563HTR, Power Factor Controller, 70 kHz, 22.5 V 16-Pin, SOIC
Изберете тип опаковка

€ 6,97

€ 0,697 Each (In a Pack of 10) (ex VAT)

STMicroelectronics L6563HTR, Power Factor Controller, 70 kHz, 22.5 V 16-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

70 kHz

Start-up Supply Current

150µA

IC Type

Power Factor Controller IC

Maximum Source Current

4mA

Maximum Sink Current

4.5mA

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more