Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3A 36-Pin, PowerSO

Номер на артикул на RS: 791-9144Марка: STMicroelectronics№ по каталога на производителя: L6474PD
brand-logo

Технически документи

Спецификации

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

45 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

45 V

Pin Count

36

Minimum Operating Supply Voltage

4 V

Typical Switching Frequency

800kHz

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+150 °C

Height

3.3mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.3mm

Length

16mm

Детайли за продукта

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 3,51 Всеки (ex VAT)

STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3A 36-Pin, PowerSO
Изберете тип опаковка

€ 3,51

€ 3,51 Всеки (ex VAT)

STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3A 36-Pin, PowerSO
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

45 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

45 V

Pin Count

36

Minimum Operating Supply Voltage

4 V

Typical Switching Frequency

800kHz

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+150 °C

Height

3.3mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.3mm

Length

16mm

Детайли за продукта

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more