Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L6393D MOSFET Gate Driver 1, 0.43 A, 20V 14-Pin, SOIC

Номер на артикул на RS: 687-5440Марка: STMicroelectronics№ по каталога на производителя: L6393D
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

0.43 A

Supply Voltage

20V

Pin Count

14

Package Type

SOIC

Number of Outputs

1

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Детайли за продукта

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,90

€ 1,949 Each (In a Pack of 2) (ex VAT)

STMicroelectronics L6393D MOSFET Gate Driver 1, 0.43 A, 20V 14-Pin, SOIC
Изберете тип опаковка

€ 3,90

€ 1,949 Each (In a Pack of 2) (ex VAT)

STMicroelectronics L6393D MOSFET Gate Driver 1, 0.43 A, 20V 14-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

0.43 A

Supply Voltage

20V

Pin Count

14

Package Type

SOIC

Number of Outputs

1

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Детайли за продукта

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more