Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L6386ED MOSFET Gate Driver 2, 0.65 A, 17V 14-Pin, SOIC

Номер на артикул на RS: 445-822Марка: STMicroelectronics№ по каталога на производителя: L6386ED
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

14

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.65mm

Length

8.75mm

Детайли за продукта

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,42

€ 1,084 Each (In a Pack of 5) (ex VAT)

STMicroelectronics L6386ED MOSFET Gate Driver 2, 0.65 A, 17V 14-Pin, SOIC
Изберете тип опаковка

€ 5,42

€ 1,084 Each (In a Pack of 5) (ex VAT)

STMicroelectronics L6386ED MOSFET Gate Driver 2, 0.65 A, 17V 14-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

0.65 A

Supply Voltage

17V

Pin Count

14

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.65mm

Length

8.75mm

Детайли за продукта

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от