Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
12 V
Typical Switching Frequency
100kHz
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
16mm
Детайли за продукта
Three Phase BLDC Motor Drivers, STMicroelectronics
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.
Motor Controllers & Drivers, STMicroelectronics
€ 7,88
€ 7,88 Всеки (ex VAT)
1
€ 7,88
€ 7,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,88 |
5 - 9 | € 7,49 |
10 - 24 | € 6,73 |
25 - 49 | € 6,08 |
50+ | € 5,77 |
Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
12 V
Typical Switching Frequency
100kHz
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
16mm
Детайли за продукта
Three Phase BLDC Motor Drivers, STMicroelectronics
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.