STMicroelectronics L6207PD013TR, Dual PWM Controller, 60 V, 100 kHz 36-Pin, PowerSO36

Номер на артикул на RS: 152-006Марка: STMicroelectronics№ по каталога на производителя: L6207PD013TR
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

100 kHz

Maximum Source Current

5.5mA

Number of Outputs

2

Package Type

PowerSO36

Pin Count

36

Maximum Operating Supply Voltage

60 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 015,50

€ 5,026 Each (On a Reel of 600) (ex VAT)

STMicroelectronics L6207PD013TR, Dual PWM Controller, 60 V, 100 kHz 36-Pin, PowerSO36

€ 3 015,50

€ 5,026 Each (On a Reel of 600) (ex VAT)

STMicroelectronics L6207PD013TR, Dual PWM Controller, 60 V, 100 kHz 36-Pin, PowerSO36
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

100 kHz

Maximum Source Current

5.5mA

Number of Outputs

2

Package Type

PowerSO36

Pin Count

36

Maximum Operating Supply Voltage

60 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more