Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Maximum Output Voltage
35 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
275 kHz
Package Type
SOIC
Switching Regulator
Yes
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Height
1.25mm
Efficiency
90%
Dimensions
5 x 4 x 1.25mm
Детайли за продукта
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
€ 11,40
€ 2,279 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,40
€ 2,279 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 5 | € 2,279 | € 11,40 |
| 10+ | € 2,165 | € 10,82 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
1.5A
Maximum Output Voltage
35 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
275 kHz
Package Type
SOIC
Switching Regulator
Yes
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Height
1.25mm
Efficiency
90%
Dimensions
5 x 4 x 1.25mm
Детайли за продукта
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.


