Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20

Номер на артикул на RS: 151-471Марка: STMicroelectronics№ по каталога на производителя: L4981AD013TR
brand-logo

Технически документи

Спецификации

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Controller IC

Maximum Source Current

1.5A

Maximum Sink Current

2A

Maximum Supply Current

16 mA

Package Type

SO20

Pin Count

20

Maximum Operating Supply Voltage

19 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 905,22

€ 1,905 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20

€ 1 905,22

€ 1,905 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Controller IC

Maximum Source Current

1.5A

Maximum Sink Current

2A

Maximum Supply Current

16 mA

Package Type

SO20

Pin Count

20

Maximum Operating Supply Voltage

19 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more