Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum Collector Emitter Voltage
10 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
7 V
Pin Count
20
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
25.4mm
Height
3.93mm
Width
7.1mm
Dimensions
25.4 x 7.1 x 3.93mm
Детайли за продукта
Stepper Motor Controllers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
€ 13,78
€ 13,78 Всеки (ex VAT)
Стандарт
1
€ 13,78
€ 13,78 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,78 |
5 - 9 | € 12,95 |
10 - 24 | € 12,26 |
25 - 49 | € 11,56 |
50+ | € 11,01 |
Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum Collector Emitter Voltage
10 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
7 V
Pin Count
20
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
25.4mm
Height
3.93mm
Width
7.1mm
Dimensions
25.4 x 7.1 x 3.93mm
Детайли за продукта