Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP

Номер на артикул на RS: 714-0622Марка: STMicroelectronics№ по каталога на производителя: L293D
brand-logo

Технически документи

Спецификации

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

36 V

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

20mm

Height

5.1mm

Width

7.1mm

Dimensions

20 x 7.1 x 5.1mm

Страна на произход

Malaysia

Детайли за продукта

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,96

€ 6,96 Всеки (ex VAT)

STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP
Изберете тип опаковка

€ 6,96

€ 6,96 Всеки (ex VAT)

STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,96
5 - 9€ 6,52
10 - 24€ 6,20
25 - 49€ 5,85
50+€ 5,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

36 V

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

20mm

Height

5.1mm

Width

7.1mm

Dimensions

20 x 7.1 x 5.1mm

Страна на произход

Malaysia

Детайли за продукта

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more