Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
36 V
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
20mm
Height
5.1mm
Width
7.1mm
Dimensions
20 x 7.1 x 5.1mm
Детайли за продукта
Load Driver ICs, STMicroelectronics
Relay and Inductive Load Drivers
€ 6,47
€ 6,47 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
1
€ 6,47
€ 6,47 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
36 V
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
20mm
Height
5.1mm
Width
7.1mm
Dimensions
20 x 7.1 x 5.1mm
Детайли за продукта