STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L
Номер на артикул на RS: 208-5070Марка: STMicroelectronics№ по каталога на производителя: IMP23ABSUTR

Технически документи
Спецификации
Brand
STMicroelectronicsTechnology
MEMS Microphone
Output Type
Analogue
Directivity
Omni-Directional
Sensitivity
1 kHz at 94 dBSPL
Mounting Type
Surface Mount
Package Type
RHLGA-5L
Pin Count
5
€ 6 666,23
€ 1,333 Each (On a Reel of 5000) (ex VAT)
STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L
5000
€ 6 666,23
€ 1,333 Each (On a Reel of 5000) (ex VAT)
STMicroelectronics 5 Pin Sound Sensors, Omni-Directional, Surface Mount, Analogue Output, RHLGA-5L
Информацията за складовите наличности временно не е налична.
5000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsTechnology
MEMS Microphone
Output Type
Analogue
Directivity
Omni-Directional
Sensitivity
1 kHz at 94 dBSPL
Mounting Type
Surface Mount
Package Type
RHLGA-5L
Pin Count
5