STMicroelectronics HCF4013YM013TR Dual D Type Flip Flop IC, 14-Pin SOIC

Технически документи
Спецификации
Brand
STMicroelectronicsLogic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Set/Reset
Reset, Set
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
400 ns @ 50 pF
Dimensions
8.75 x 4 x 1.65mm
Maximum Operating Supply Voltage
20 V
Height
1.65mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
€ 4,43
€ 0,177 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 4,43
€ 0,177 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsLogic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Set/Reset
Reset, Set
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
400 ns @ 50 pF
Dimensions
8.75 x 4 x 1.65mm
Maximum Operating Supply Voltage
20 V
Height
1.65mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm