STMicroelectronics 100V 20A, Rectifier Diode, 2 + Tab-Pin DPAK FERD20H100SB-TR

Номер на артикул на RS: 124-1117Марка: STMicroelectronics№ по каталога на производителя: FERD20H100SB-TR
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2 + Tab

Maximum Forward Voltage Drop

705mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

150A

Детайли за продукта

Field Effect Rectifiers, STMicroelectronics

The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current. A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky diode, achieved with no increase in leakage current. This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques. Typical application areas are in smartphone and tablet battery chargers, compact adapters and switched-mode power supplies.

• Stable leakage current over reverse voltage
• Low forward voltage drop
• Excellent high frequency operation

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,49

€ 0,549 Each (In a Pack of 10) (ex VAT)

STMicroelectronics 100V 20A, Rectifier Diode, 2 + Tab-Pin DPAK FERD20H100SB-TR
Изберете тип опаковка

€ 5,49

€ 0,549 Each (In a Pack of 10) (ex VAT)

STMicroelectronics 100V 20A, Rectifier Diode, 2 + Tab-Pin DPAK FERD20H100SB-TR
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,549€ 5,49
50 - 90€ 0,515€ 5,15
100 - 240€ 0,489€ 4,89
250 - 490€ 0,462€ 4,62
500+€ 0,439€ 4,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2 + Tab

Maximum Forward Voltage Drop

705mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

150A

Детайли за продукта

Field Effect Rectifiers, STMicroelectronics

The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current. A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky diode, achieved with no increase in leakage current. This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques. Typical application areas are in smartphone and tablet battery chargers, compact adapters and switched-mode power supplies.

• Stable leakage current over reverse voltage
• Low forward voltage drop
• Excellent high frequency operation

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more