Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y

Номер на артикул на RS: 230-0078Марка: STMicroelectronics№ по каталога на производителя: FDA803Q-V0Y
brand-logo

Технически документи

Спецификации

Amplifier Type

Digital Audio Power Amplifier

Application

Car Audio

Maximum Power

31W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Package Type

VFQFPN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 948,73

€ 3,649 Each (In a Tray of 260) (ex VAT)

STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y

€ 948,73

€ 3,649 Each (In a Tray of 260) (ex VAT)

STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Digital Audio Power Amplifier

Application

Car Audio

Maximum Power

31W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Package Type

VFQFPN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more