STMicroelectronics Dual, 35V Zener Diode SMT 3-Pin SOT-323

Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
35V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOT-323
Zener Type
Bi-Directional
Pin Count
3
Maximum Reverse Leakage Current
100nA
Dimensions
2.2 x 1.1 x 1.35mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Automotive Standard
AEC-Q101
Страна на произход
China
€ 7,07
€ 0,141 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 7,07
€ 0,141 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
35V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOT-323
Zener Type
Bi-Directional
Pin Count
3
Maximum Reverse Leakage Current
100nA
Dimensions
2.2 x 1.1 x 1.35mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Automotive Standard
AEC-Q101
Страна на произход
China