STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323

Номер на артикул на RS: 190-6753Марка: STMicroelectronics№ по каталога на производителя: ESDCAN05-2BWY
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-323

Zener Type

Bi-Directional

Pin Count

3

Maximum Reverse Leakage Current

100nA

Dimensions

2.2 x 1.1 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 227,92

€ 0,076 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323

€ 227,92

€ 0,076 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Dual, 36V Zener Diode SMT 3-Pin SOT-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-323

Zener Type

Bi-Directional

Pin Count

3

Maximum Reverse Leakage Current

100nA

Dimensions

2.2 x 1.1 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more