STMicroelectronics, 3V Zener Diode 40 W SMT 2-Pin SOD-882T

Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
40 W
Package Type
SOD-882T
Zener Type
Bi-Directional
Pin Count
2
Maximum Zener Impedance
0.25Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.05 x 0.35 x 0.65mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
€ 788,46
€ 0,066 Each (On a Reel of 12000) (ex VAT)
12000
€ 788,46
€ 0,066 Each (On a Reel of 12000) (ex VAT)
12000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
40 W
Package Type
SOD-882T
Zener Type
Bi-Directional
Pin Count
2
Maximum Zener Impedance
0.25Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.05 x 0.35 x 0.65mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101