STMicroelectronics ESDALCL5-1BM2, Bi-Directional TVS Diode, 150W, 2-Pin SOD-882

Номер на артикул на RS: 791-9122PМарка: STMicroelectronics№ по каталога на производителя: ESDALCL5-1BM2
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

SOD-882

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.05 x 0.65 x 0.45mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

0.65mm

Height

0.45mm

Maximum Reverse Leakage Current

10nA

Length

1.05mm

Детайли за продукта

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,95

€ 0,079 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics ESDALCL5-1BM2, Bi-Directional TVS Diode, 150W, 2-Pin SOD-882
Изберете тип опаковка

€ 7,95

€ 0,079 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics ESDALCL5-1BM2, Bi-Directional TVS Diode, 150W, 2-Pin SOD-882
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

SOD-882

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.05 x 0.65 x 0.45mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

0.65mm

Height

0.45mm

Maximum Reverse Leakage Current

10nA

Length

1.05mm

Детайли за продукта

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more