STMicroelectronics Quad, 3V Zener Diode SMT 5-Pin SOT-666

Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
3V
Mounting Type
Surface Mount
Number of Elements per Chip
4
Package Type
SOT-666
Zener Type
Uni-Directional
Pin Count
5
Maximum Zener Impedance
1.5Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 0.62 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
€ 316,13
€ 0,105 Each (On a Reel of 3000) (ex VAT)
3000
€ 316,13
€ 0,105 Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
3V
Mounting Type
Surface Mount
Number of Elements per Chip
4
Package Type
SOT-666
Zener Type
Uni-Directional
Pin Count
5
Maximum Zener Impedance
1.5Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 0.62 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C