Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics ESDALC6V1-5P6, Quint-Element Uni-Directional TVS Diode, 30W, 6-Pin SOT-666

Номер на артикул на RS: 795-8688Марка: STMicroelectronics№ по каталога на производителя: ESDALC6V1-5P6
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-666

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Peak Pulse Power Dissipation

30W

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Reverse Leakage Current

70nA

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

1mA

Детайли за продукта

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,93

€ 0,193 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics ESDALC6V1-5P6, Quint-Element Uni-Directional TVS Diode, 30W, 6-Pin SOT-666
Изберете тип опаковка

€ 1,93

€ 0,193 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics ESDALC6V1-5P6, Quint-Element Uni-Directional TVS Diode, 30W, 6-Pin SOT-666
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-666

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Peak Pulse Power Dissipation

30W

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Reverse Leakage Current

70nA

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

1mA

Детайли за продукта

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more