STMicroelectronics, 10V Zener Diode 500mW SMT 6-Pin SOD-523

Номер на артикул на RS: 190-6749Марка: STMicroelectronics№ по каталога на производителя: ESDA12-1K
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500mW

Package Type

SOD-523

Pin Count

6

Maximum Reverse Leakage Current

500nA

Dimensions

1.3 x 0.7 x 0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 149,12

€ 0,05 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics, 10V Zener Diode 500mW SMT 6-Pin SOD-523

€ 149,12

€ 0,05 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics, 10V Zener Diode 500mW SMT 6-Pin SOD-523
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500mW

Package Type

SOD-523

Pin Count

6

Maximum Reverse Leakage Current

500nA

Dimensions

1.3 x 0.7 x 0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more