STMicroelectronics ESDA041-1JY, Uni-Directional TVS Diode, -, 2-Pin SOD323

Номер на артикул на RS: 202-4768Марка: STMicroelectronics№ по каталога на производителя: ESDA041-1JY
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SOD323

Pin Count

2

Peak Pulse Power Dissipation

-

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 119,35

€ 119,35 1 Reel of 3000 (ex VAT)

STMicroelectronics ESDA041-1JY, Uni-Directional TVS Diode, -, 2-Pin SOD323

€ 119,35

€ 119,35 1 Reel of 3000 (ex VAT)

STMicroelectronics ESDA041-1JY, Uni-Directional TVS Diode, -, 2-Pin SOD323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 119,35
3 - 7€ 116,12
8 - 14€ 113,06
15 - 32€ 110,16
33+€ 107,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SOD323

Pin Count

2

Peak Pulse Power Dissipation

-

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more