STMicroelectronics EMIF02-USB03F2, EMI Filter & ESD Protector

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Dimensions
1.44 x 1.94 x 0.65mm
Maximum Operating Temperature
+85 °C
Height
0.65mm
Capacitance
3pF
Length
1.44mm
Детайли за продукта
Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics
High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.
Transient Voltage Suppressors, STMicroelectronics
€ 9,59
€ 0,384 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 9,59
€ 0,384 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,384 | € 9,59 |
125 - 225 | € 0,36 | € 9,00 |
250 - 600 | € 0,34 | € 8,51 |
625 - 1225 | € 0,324 | € 8,10 |
1250+ | € 0,307 | € 7,68 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Dimensions
1.44 x 1.94 x 0.65mm
Maximum Operating Temperature
+85 °C
Height
0.65mm
Capacitance
3pF
Length
1.44mm
Детайли за продукта
Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics
High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.