Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
40 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
40 V
Pin Count
36
Minimum Operating Supply Voltage
12 V
Maximum Operating Temperature
+150 °C
Length
16mm
Height
3.6mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.6mm
Детайли за продукта
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
€ 29,04
€ 5,81 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 29,04
€ 5,81 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 5,81 |
10 - 24 | € 5,49 |
25 - 49 | € 5,25 |
50+ | € 5,12 |
Технически документи
Спецификации
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
40 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
40 V
Pin Count
36
Minimum Operating Supply Voltage
12 V
Maximum Operating Temperature
+150 °C
Length
16mm
Height
3.6mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.6mm
Детайли за продукта