Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F072RBT6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
Discovery Kit for STM32F072RB Microcontroller
The STM32F072B-DISCO kit has a 32-bit ARM Cortex-M0 core STM32F072RB device fitted and is supplied with demo firmware (STSW-STM32139). This easy to use Discovery kit lets you evaluate the 32-bit STM32F0 series microcontroller and begin your application design.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
€ 10,43
€ 10,43 Всеки (ex VAT)
1
€ 10,43
€ 10,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,43 |
5 - 9 | € 10,16 |
10+ | € 9,91 |
Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F072RBT6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
Discovery Kit for STM32F072RB Microcontroller
The STM32F072B-DISCO kit has a 32-bit ARM Cortex-M0 core STM32F072RB device fitted and is supplied with demo firmware (STSW-STM32139). This easy to use Discovery kit lets you evaluate the 32-bit STM32F0 series microcontroller and begin your application design.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.