Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35

Номер на артикул на RS: 919-6497Марка: STMicroelectronics№ по каталога на производителя: DB3
brand-logo
Преглед на всички в DIACs

Технически документи

Спецификации

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2mm

Детайли за продукта

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 160,45

€ 0,032 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35

€ 160,45

€ 0,032 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
5000 - 5000€ 0,032€ 160,45
10000 - 20000€ 0,03€ 148,56
25000+€ 0,026€ 130,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2mm

Детайли за продукта

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more