STMicroelectronics D44H11 NPN Transistor, 20 A, 80 V, 3-Pin TO-220

Номер на артикул на RS: 485-9115Марка: STMicroelectronics№ по каталога на производителя: D44H11
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,31

€ 1,262 Each (In a Pack of 5) (ex VAT)

STMicroelectronics D44H11 NPN Transistor, 20 A, 80 V, 3-Pin TO-220

€ 6,31

€ 1,262 Each (In a Pack of 5) (ex VAT)

STMicroelectronics D44H11 NPN Transistor, 20 A, 80 V, 3-Pin TO-220

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 5€ 1,262€ 6,31
10 - 95€ 1,072€ 5,36
100 - 245€ 0,802€ 4,01
250 - 495€ 0,779€ 3,89
500+€ 0,68€ 3,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more