STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN

Номер на артикул на RS: 192-3829Марка: STMicroelectronics№ по каталога на производителя: CLT03-2Q3
brand-logo

Технически документи

Спецификации

Number of Channels per Chip

2

Package Type

QFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4.05 x 2.05 x 0.95mm

Length

4.05mm

Width

2.05mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Operating Temperature Range

-55 → +150 °C

Страна на произход

China

€ 2 924,21

€ 0,975 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN

€ 2 924,21

€ 0,975 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number of Channels per Chip

2

Package Type

QFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4.05 x 2.05 x 0.95mm

Length

4.05mm

Width

2.05mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Operating Temperature Range

-55 → +150 °C

Страна на произход

China