STMicroelectronics BZW50-180, Uni-Directional TVS Diode, 5000W, 2-Pin R 6

Номер на артикул на RS: 795-7127Марка: STMicroelectronics№ по каталога на производителя: BZW50-180
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

410V

Minimum Breakdown Voltage

200V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

180V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

146A

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Maximum Reverse Leakage Current

5µA

Diameter

9.1mm

Length

9.1mm

Test Current

1mA

Детайли за продукта

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,98

€ 2,49 Each (In a Pack of 2) (ex VAT)

STMicroelectronics BZW50-180, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Изберете тип опаковка

€ 4,98

€ 2,49 Each (In a Pack of 2) (ex VAT)

STMicroelectronics BZW50-180, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,49€ 4,98
10 - 18€ 2,343€ 4,69
20 - 48€ 2,221€ 4,44
50 - 98€ 2,086€ 4,17
100+€ 1,999€ 4,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

410V

Minimum Breakdown Voltage

200V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

180V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

146A

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Maximum Reverse Leakage Current

5µA

Diameter

9.1mm

Length

9.1mm

Test Current

1mA

Детайли за продукта

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от