Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
28V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.7 W
Package Type
DO-15
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
3.53 (Dia.) x 6.75mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
€ 7,16
€ 0,286 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,16
€ 0,286 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,286 | € 7,16 |
125 - 225 | € 0,272 | € 6,81 |
250 - 600 | € 0,245 | € 6,14 |
625 - 1225 | € 0,221 | € 5,52 |
1250+ | € 0,209 | € 5,23 |
Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
28V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.7 W
Package Type
DO-15
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
3.53 (Dia.) x 6.75mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C