Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics BZW04-5V8B, Bi-Directional TVS Diode, 400W, 2-Pin DO-15

Номер на артикул на RS: 714-6989PМарка: STMicroelectronics№ по каталога на производителя: BZW04-5V8B
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

174A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1mA

Length

6.75mm

Height

3.53mm

Width

3.53mm

Test Current

10mA

Детайли за продукта

Transil™ TVS Axial Bidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,38

€ 0,264 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics BZW04-5V8B, Bi-Directional TVS Diode, 400W, 2-Pin DO-15
Изберете тип опаковка

€ 26,38

€ 0,264 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics BZW04-5V8B, Bi-Directional TVS Diode, 400W, 2-Pin DO-15
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
100 - 180€ 0,264€ 5,28
200 - 480€ 0,251€ 5,02
500 - 980€ 0,238€ 4,75
1000+€ 0,226€ 4,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

174A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1mA

Length

6.75mm

Height

3.53mm

Width

3.53mm

Test Current

10mA

Детайли за продукта

Transil™ TVS Axial Bidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more