STMicroelectronics BU931P NPN Darlington Transistor, 15 A 400 V HFE:300, 3-Pin TO-247

Номер на артикул на RS: 313-3197PМарка: STMicroelectronics№ по каталога на производителя: BU931P
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

400 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Emitter Saturation Voltage

1.8 V

Length

15.75mm

Width

5.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Детайли за продукта

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,39

€ 4,28 Each (Supplied in a Tube) (ex VAT)

STMicroelectronics BU931P NPN Darlington Transistor, 15 A 400 V HFE:300, 3-Pin TO-247
Изберете тип опаковка

€ 21,39

€ 4,28 Each (Supplied in a Tube) (ex VAT)

STMicroelectronics BU931P NPN Darlington Transistor, 15 A 400 V HFE:300, 3-Pin TO-247
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 4,28
10 - 24€ 3,86
25 - 49€ 3,46
50+€ 3,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

400 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Emitter Saturation Voltage

1.8 V

Length

15.75mm

Width

5.15mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Детайли за продукта

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more