STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA

Номер на артикул на RS: 145-8883Марка: STMicroelectronics№ по каталога на производителя: BTW67-1000
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

32A

Thyristor Type

SCR

Package Type

RD91

Repetitive Peak Reverse Voltage

1000V

Surge Current Rating

610A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

40 x 27 x 14mm

Repetitive Peak Off-State Current

10µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Maximum Operating Temperature

+125 °C

Детайли за продукта

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 387,09

€ 7,742 Each (In a Bag of 50) (ex VAT)

STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA

€ 387,09

€ 7,742 Each (In a Bag of 50) (ex VAT)

STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

32A

Thyristor Type

SCR

Package Type

RD91

Repetitive Peak Reverse Voltage

1000V

Surge Current Rating

610A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

40 x 27 x 14mm

Repetitive Peak Off-State Current

10µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Maximum Operating Temperature

+125 °C

Детайли за продукта

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more